Add To Favorites
Product Overview
Digi-Key Part Number 495-7330-ND
Quantity Available 995
Can ship immediately
Manufacturer

Manufacturer Part Number

B32683A1153K

Description CAP FILM 0.015UF 10% 1.6KVDC RAD
Expanded Description 0.015µF ±10% Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets B3268x Series
Featured Product High Demand MFP Film Capacitors
Online Catalog B32682-B32686 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32683
Packaging ? Bulk ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage Rating - AC 500V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm)
Height - Seated (Max) 0.649" (16.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Features -
 
Additional Resources
Standard Package ? 2,040
Other Names 495-7330
B32683A1153K000

20:02:35 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 1.45
10 1.14100 11.41
100 0.85570 85.57
500 0.64652 323.26
1,000 0.57045 570.45
5,000 0.51341 2,567.03
10,000 0.49439 4,943.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback