Add To Favorites
Product Overview
Digi-Key Part Number 495-7329-ND
Quantity Available 1,260
Can ship immediately
Manufacturer

Manufacturer Part Number

B32683A1103K

Description CAP FILM 10000PF 1.6KVDC RAD
Expanded Description 10000pF ±10% Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets B3268x Series
Online Catalog B32682-B32686 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32683
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage Rating - AC 500V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 2,520
Other Names 495-7329
B32683A1103K000

20:05:44 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 1.32
10 1.04100 10.41
100 0.78100 78.10
500 0.59008 295.04
1,000 0.52065 520.65
5,000 0.46859 2,342.93
10,000 0.45123 4,512.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback