Add To Favorites
Product Overview
Digi-Key Part Number 495-7326-ND
Quantity Available 1,020
Can ship immediately
Manufacturer

Manufacturer Part Number

B32683A0333K

Description CAP FILM 0.033UF 1KVDC RADIAL
Expanded Description 0.033µF ±10% Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets B3268x Series
Online Catalog B32682-B32686 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32683
Packaging ? Bulk ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage Rating - AC 400V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm)
Height - Seated (Max) 0.649" (16.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 2,040
Other Names 495-7326
B32683A 333K
B32683A0333K000
B32683A0333K000-ND
B32683A333K

15:31:02 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 1.62
10 1.27500 12.75
100 0.95650 95.65
500 0.72268 361.34
1,000 0.63765 637.65
5,000 0.57389 2,869.43
10,000 0.55263 5,526.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback