Add To Favorites
Product Overview
Digi-Key Part Number 495-7325-ND
Quantity Available 1,249
Can ship immediately
Manufacturer

Manufacturer Part Number

B32683A0223K

Description CAP FILM 0.022UF 1KVDC RADIAL
Expanded Description 0.022µF ±10% Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets B3268x Series
Online Catalog B32682-B32686 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32683
Packaging ? Bulk ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage Rating - AC 400V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 2,520
Other Names 495-7325
B32683A 223K
B32683A0223K000
B32683A0223K000-ND
B32683A223K

21:33:46 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 1.53
10 1.20500 12.05
100 0.90380 90.38
500 0.68290 341.45
1,000 0.60255 602.55
5,000 0.54230 2,711.48
10,000 0.52221 5,222.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback