Add To Favorites
Product Overview
Digi-Key Part Number 495-7324-ND
Quantity Available 1,440
Can ship immediately
Manufacturer

Manufacturer Part Number

B32683A0153K

Description CAP FILM 0.015UF 1KVDC RADIAL
Expanded Description 0.015µF ±10% Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets B3268x Series
Online Catalog B32682-B32686 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32683
Packaging ? Bulk ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage Rating - AC 400V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 2,880
Other Names 495-7324
B32683A 153K
B32683A0153K000
B32683A0153K000-ND
B32683A153K

05:08:16 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 1.18
10 0.93200 9.32
100 0.69910 69.91
500 0.52820 264.10
1,000 0.46605 466.05
5,000 0.41945 2,097.23
10,000 0.40391 4,039.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback