Add To Favorites
  • New Product New Product
Photo Not Available

Product Overview
Digi-Key Part Number 495-7322-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

B32682A7472K

Description CAP FILM 4700PF 1.25KVDC RAD
Expanded Description 4700pF ±10% Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets B3268x Series
Online Catalog B32682-B32686 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32682
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage Rating - AC 450V
Voltage Rating - DC 1250V (1.25kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max) 0.490" (12.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 4,000
Other Names 495-7322
B32682A7472K000

22:53:52 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 1.04
10 0.79200 7.92
100 0.56680 56.68
500 0.43884 219.42
1,000 0.37789 377.89
5,000 0.33523 1,676.13
10,000 0.32304 3,230.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback