Add To Favorites
Product Overview
Digi-Key Part Number 495-7319-ND
Quantity Available 1,869
Can ship immediately
Manufacturer

Manufacturer Part Number

B32682A7222J

Description CAP FILM 2200PF 5% 1.25KVDC RAD
Expanded Description 2200pF ±5% Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets B3268x Series
Online Catalog B32682-B32686 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32682
Packaging ? Bulk ?
Part Status Active
Capacitance 2200pF
Tolerance ±5%
Voltage Rating - AC 450V
Voltage Rating - DC 1250V (1.25kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Features -
 
Additional Resources
Standard Package ? 4,000
Other Names 495-7319
B32682-A7222-J000
B32682A7222J000

04:32:07 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
10 0.77300 7.73
100 0.55310 55.31
500 0.42822 214.11
1,000 0.36875 368.75
5,000 0.32711 1,635.56
10,000 0.31522 3,152.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback