Add To Favorites
Product Overview
Digi-Key Part Number 495-7314-1-ND
Quantity Available 2,580
Can ship immediately
Manufacturer

Manufacturer Part Number

B32682A6472K189

Description CAP FILM 4700PF 10% 630VDC RAD
Expanded Description 4700pF ±10% Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets B3268x Series
Online Catalog B32682-B32686 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32682
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage Rating - AC 300V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-7314
495-7314-1
495-7314-ND

19:50:01 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.28000 1.28
10 1.06900 10.69
100 0.68250 68.25
500 0.51188 255.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7314-2-ND
  • Minimum Quantity: 1,300
  • Quantity Available: 1,300 - Immediate
  • Unit Price: 0.35262
  • Digi-Reel® ? : 495-7314-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,580 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback