Add To Favorites
Product Overview
Digi-Key Part Number 495-7313-ND
Quantity Available 1,998
Can ship immediately
Manufacturer

Manufacturer Part Number

B32682A6472K

Description CAP FILM 4700PF 10% 630VDC RAD
Expanded Description 4700pF ±10% Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets B3268x Series
Online Catalog B32682-B32686 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32682
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage Rating - AC 300V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Features -
 
Additional Resources
Standard Package ? 4,000
Other Names 495-7313
B32682A6472K000

05:10:49 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
10 0.70600 7.06
100 0.50480 50.48
500 0.39078 195.39
1,000 0.33651 336.51
5,000 0.29851 1,492.56
10,000 0.28766 2,876.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback