Add To Favorites
Product Overview
Digi-Key Part Number 495-7306-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

B32682A4153K

Description CAP FILM 0.015UF 10% 400VDC RAD
Expanded Description 0.015µF ±10% Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets B3268x Series
Online Catalog B32682-B32686 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32682
Packaging ? Bulk ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Features -
 
Additional Resources
Standard Package ? 4,000
Other Names 495-7306
B32682A4153K000

15:51:53 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.59600 5.96
100 0.42620 42.62
500 0.32994 164.97
1,000 0.28412 284.12
5,000 0.25204 1,260.19
10,000 0.24287 2,428.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback