Add To Favorites
Product Overview
Digi-Key Part Number 495-7302-1-ND
Quantity Available 2,480
Can ship immediately
Manufacturer

Manufacturer Part Number

B32682A2102K189

Description CAP FILM 1000PF 10% 2KVDC RADIAL
Expanded Description 1000pF ±10% Film Capacitor 550V 2000V (2kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets B3268x Series
Online Catalog B32682-B32686 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32682
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage Rating - AC 550V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-7302
495-7302-1
495-7302-ND

11:38:56 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 1.31
10 1.07100 10.71
100 0.75780 75.78
500 0.56180 280.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7302-2-ND
  • Minimum Quantity: 1,300
  • Quantity Available: 1,300 - Immediate
  • Unit Price: 0.39195
  • Digi-Reel® ? : 495-7302-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,480 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback