Add To Favorites
Product Overview
Digi-Key Part Number 495-7292-ND
Quantity Available 1,582
Can ship immediately
Manufacturer

Manufacturer Part Number

B32682A0103K

Description CAP FILM 10000PF 10% 1KVDC RAD
Expanded Description 10000pF ±10% Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets B3268x Series
Online Catalog B32682-B32686 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32682
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage Rating - AC 400V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max) 0.490" (12.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Features -
 
Additional Resources
Standard Package ? 4,000
Other Names 495-7292
B32682A 103K
B32682A0103K000
B32682A0103K000-ND
B32682A103K

19:32:21 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 0.98
10 0.77200 7.72
100 0.57920 57.92
500 0.43758 218.79
1,000 0.38610 386.10
5,000 0.34749 1,737.45
10,000 0.33462 3,346.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback