Add To Favorites
Product Overview
Digi-Key Part Number 495-2970-ND
Quantity Available 691
Can ship immediately
Manufacturer

Manufacturer Part Number

B32676E6405K

Description CAP FILM 4UF 10% 630VDC RADIAL
Expanded Description 4µF ±10% Film Capacitor 350V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32674-B32678 Series
Product Training Modules Film Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32674-78 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32676
Packaging ? Bulk ?
Part Status Active
Capacitance 4µF
Tolerance ±10%
Voltage Rating - AC 350V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.654" L x 0.630" W (42.00mm x 16.00mm)
Height - Seated (Max) 1.122" (28.50mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Additional Resources
Standard Package ? 200
Other Names 495-2970
B32676E6405K000

00:34:01 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.54000 4.54
10 4.08600 40.86
100 3.08700 308.70
500 2.54226 1,271.13
1,000 2.36067 2,360.67
5,000 2.26988 11,349.38
10,000 2.25172 22,517.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback