Add To Favorites
Product Overview
Digi-Key Part Number 495-4739-ND
Quantity Available 315
Can ship immediately
Manufacturer

Manufacturer Part Number

B32672P4155K

Description CAP FILM 1.5UF 10% 450VDC RADIAL
Expanded Description 1.5µF ±10% Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32672P
Packaging ? Bulk ?
Part Status Active
Capacitance 1.5µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 450V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Power Factor Correction (PFC)
Features -
 
Additional Resources
Standard Package ? 500
Other Names 495-4739
B32672P4155K000

04:03:49 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.00000 2.00
10 1.61700 16.17
100 1.23500 123.50
500 0.94096 470.48
1,000 0.82334 823.34
5,000 0.76453 3,822.65
10,000 0.74983 7,498.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback