Add To Favorites
Product Overview
Digi-Key Part Number 495-4753-ND
Quantity Available 2,217
Can ship immediately
Manufacturer

Manufacturer Part Number

B32671P6184K

Description CAP FILM 0.18UF 10% 630VDC RAD
Expanded Description 0.18µF ±10% Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32671P
Packaging ? Bulk ?
Part Status Active
Capacitance 0.18µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications Power Factor Correction (PFC)
Features -
 
Additional Resources
Standard Package ? 1,000
Other Names 495-4753
B32671P6184K000

12:33:47 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 0.95
10 0.72000 7.20
100 0.51520 51.52
500 0.39888 199.44
1,000 0.34348 343.48
5,000 0.30470 1,523.50
10,000 0.29362 2,936.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback