Add To Favorites
Product Overview
Digi-Key Part Number 495-4555-ND
Quantity Available 816
Can ship immediately
Manufacturer

Manufacturer Part Number

B32656T7274K

Description CAP FILM 0.27UF 10% 1.25KVDC RAD
Expanded Description 0.27µF ±10% Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32651-B32658 Series
Featured Product Low-Profile MKP and MKT Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32651-56 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32656
Packaging ? Bulk ?
Part Status Active
Capacitance 0.27µF
Tolerance ±10%
Voltage Rating - AC 500V
Voltage Rating - DC 1250V (1.25kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 260
Other Names 495-4555
B32656T7274K000

08:37:23 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.24000 6.24
10 5.55000 55.50
100 4.44000 444.00
500 3.81562 1,907.81
1,000 3.53813 3,538.13
5,000 3.44100 17,205.00
10,000 3.39938 33,993.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback