Add To Favorites
Product Overview
Digi-Key Part Number 495-4554-ND
Quantity Available 535
Can ship immediately
Manufacturer

Manufacturer Part Number

B32656T2124K

Description CAP FILM 0.12UF 10% 2KVDC RADIAL
Expanded Description 0.12µF ±10% Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32651-B32658 Series
Featured Product Low-Profile MKP and MKT Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32651-56 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32656
Packaging ? Bulk ?
Part Status Active
Capacitance 0.12µF
Tolerance ±10%
Voltage Rating - AC 700V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm)
Height - Seated (Max) 0.748" (19.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 195
Other Names 495-4554
B32656T2124K000

15:53:30 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.55000 8.55
10 7.60000 76.00
100 6.08000 608.00
500 5.22500 2,612.50
1,000 4.84500 4,845.00
5,000 4.71200 23,560.00
10,000 4.65500 46,550.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback