Add To Favorites
Product Overview
Digi-Key Part Number 495-4591-ND
Quantity Available 522
Can ship immediately
Manufacturer

Manufacturer Part Number

B32656T1154K

Description CAP FILM 0.15UF 10% 1.6KVDC RAD
Expanded Description 0.15µF ±10% Film Capacitor 600V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32651-B32658 Series
Featured Product Low-Profile MKP and MKT Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32651-56 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32656
Packaging ? Bulk ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage Rating - AC 600V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 260
Other Names 495-4591
B32656T1154K000

11:44:18 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.50000 6.50
10 5.77300 57.73
100 4.61870 461.87
500 3.96922 1,984.61
1,000 3.68054 3,680.54
5,000 3.57951 17,897.54
10,000 3.53621 35,362.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback