Add To Favorites
Product Overview
Digi-Key Part Number 495-6893-ND
Quantity Available 710
Can ship immediately
Manufacturer

Manufacturer Part Number

B32654A6155J

Description CAP FILM 1.5UF 5% 630VDC RADIAL
Expanded Description 1.5µF ±5% Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32651-B32658 Series
Product Training Modules Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32651-56 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32654
Packaging ? Bulk ?
Part Status Active
Capacitance 1.5µF
Tolerance ±5%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.709" W (31.50mm x 18.00mm)
Height - Seated (Max) 1.083" (27.50mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 200
Other Names 495-6893
B32654A6155J-ND
B32654A6155J000
B32654A6155J000-ND

09:21:44 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.57000 3.57
10 2.88200 28.82
100 2.24820 224.82
500 1.67170 835.85
1,000 1.55642 1,556.42
5,000 1.46995 7,349.74
10,000 1.44113 14,411.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback