Add To Favorites
Product Overview
Digi-Key Part Number 495-7060-ND
Quantity Available 3,780
Can ship immediately
Manufacturer

Manufacturer Part Number

B32653A224K

Description CAP FILM 0.22UF 10% 1KVDC RADIAL
Expanded Description 0.22µF ±10% Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32651-B32658 Series
Product Training Modules Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32651-56 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32653
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm)
Height - Seated (Max) 0.807" (20.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 510
Other Names 495-7060
B32653A 224K
B32653A0224K000
B32653A224K-ND

15:28:46 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 1.79
10 1.41600 14.16
100 1.06220 106.22
500 0.80258 401.29
1,000 0.70815 708.15
5,000 0.63734 3,186.68
10,000 0.61373 6,137.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32653A224K189-ND
  • Minimum Quantity: 1,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.74940
  • Tape & Box (TB) ? : B32653A0224K289-ND
  • Minimum Quantity: 1,480  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.74940
Send Feedback