Add To Favorites
Product Overview
Digi-Key Part Number 495-7395-ND
Quantity Available 879
Can ship immediately
Manufacturer

Manufacturer Part Number

B32653A1104J

Description CAP FILM 0.1UF 5% 1.6KVDC RADIAL
Expanded Description 0.1µF ±5% Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32651-B32658 Series
Product Training Modules Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32651-56 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32653
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage Rating - AC 500V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.571" W (26.50mm x 14.50mm)
Height - Seated (Max) 1.161" (29.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Kits
Additional Resources
Standard Package ? 1,040
Other Names 495-7395
B32653A1104J-ND
B32653A1104J000

06:01:08 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.63000 4.63
10 3.73000 37.30
100 2.90940 290.94
500 2.16340 1,081.70
1,000 2.01420 2,014.20
5,000 1.90230 9,511.50
10,000 1.86500 18,650.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback