Add To Favorites
Product Overview
Digi-Key Part Number 495-6868-ND
Quantity Available 2,897
Can ship immediately
Manufacturer

Manufacturer Part Number

B32652A6104K

Description CAP FILM 0.1UF 10% 630VDC RADIAL
Expanded Description 0.1µF ±10% Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32651-B32658 Series
Product Training Modules Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32651-56 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32652
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1,000
Other Names 495-6868
B32652A6104K-ND
B32652A6104K000

04:09:42 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.60600 6.06
100 0.41520 41.52
500 0.32870 164.35
1,000 0.27680 276.80
5,000 0.24220 1,211.00
10,000 0.23355 2,335.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32652A6104K189-ND
  • Minimum Quantity: 3,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.27071
  • Tape & Box (TB) ? : B32652A6104K289-ND
  • Minimum Quantity: 3,320  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.27071
Send Feedback