Add To Favorites
Product Overview
Digi-Key Part Number 495-6865-ND
Quantity Available 2,347
Can ship immediately
Manufacturer

Manufacturer Part Number

B32652A4104K

Description CAP FILM 0.1UF 10% 400VDC RADIAL
Expanded Description 0.10µF ±10% Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32651-B32658 Series
Product Training Modules Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32651-56 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32652
Packaging ? Bulk ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1,000
Other Names 495-6865
B32652A4104K-ND
B32652A4104K000

06:51:18 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.53200 5.32
100 0.36460 36.46
500 0.28862 144.31
1,000 0.24304 243.04
5,000 0.21266 1,063.30
10,000 0.20507 2,050.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : B32652A4104K289-ND
  • Minimum Quantity: 4,680  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.23310
Send Feedback