Add To Favorites
Product Overview
Digi-Key Part Number 495-4422-ND
Quantity Available 1,806
Can ship immediately
Manufacturer

Manufacturer Part Number

B32652A2472K

Description CAP FILM 4700PF 10% 2KVDC RADIAL
Expanded Description 4700pF ±10% Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32651-B32658 Series
Product Training Modules Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32651-56 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32652
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage Rating - AC 700V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
B32652A2472J-ND B32652A2472J EPCOS (TDK) Bulk ? 0
0.29856 2,000  Non-Stock ?
495-3227-ND B32672L8472J EPCOS (TDK) Bulk ? 3,520 - Immediate
0.70000 1
Additional Resources
Standard Package ? 500
Other Names 495-4422
B32652A2472K000

00:50:10 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.64000 6.40
100 0.45760 45.76
500 0.35424 177.12
1,000 0.30504 305.04
5,000 0.27060 1,353.00
10,000 0.26076 2,607.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32652A2472K189-ND
  • Minimum Quantity: 2,800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.28536
Send Feedback