Add To Favorites
Product Overview
Digi-Key Part Number 495-1283-ND
Quantity Available 656
Can ship immediately
Manufacturer

Manufacturer Part Number

B32621A3103J

Description CAP FILM 10000PF 5% 250VDC RAD
Expanded Description 10000pF ±5% Film Capacitor 140V 250V Polypropylene (PP), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32620,21 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
Online Catalog B32620-21 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32621
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage Rating - AC 140V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Pulse, DV/DT
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-1302-ND B32621A4103J EPCOS (TDK) Bulk ? 0
0.20244 4,000  Non-Stock ?
495-1326-ND B32621A6103J EPCOS (TDK) Bulk ? 9,221 - Immediate
0.64000 1
Additional Resources
Standard Package ? 1,000
Other Names 495-1283
B32621A3103J000

00:57:36 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.47400 4.74
100 0.32500 32.50
500 0.25726 128.63
1,000 0.21664 216.64
5,000 0.18956 947.80
10,000 0.18279 1,827.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback