Add To Favorites
Product Overview
Digi-Key Part Number 495-4888-1-ND
Quantity Available 2,377
Can ship immediately
Manufacturer

Manufacturer Part Number

B32620A6153J289

Description CAP FILM 0.015UF 5% 630VDC RAD
Expanded Description 0.015µF ±5% Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32620,21 Series
Online Catalog B32620-21 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32620
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±5%
Voltage Rating - AC 400V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.406" L x 0.236" W (10.30mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-4888-1

21:49:52 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 1.11
10 0.92500 9.25
100 0.59040 59.04
500 0.44280 221.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 495-1327-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,153 - Immediate
  • Unit Price: 0.84000
  • Tape & Box (TB) ? : 495-4888-3-ND
  • Minimum Quantity: 1,300
  • Quantity Available: 0
  • Unit Price: 0.30504
  • Tape & Reel (TR) ? : B32620A6153J189-ND
  • Minimum Quantity: 4,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.27679
Send Feedback