Add To Favorites
Product Overview
Digi-Key Part Number 495-4858-1-ND
Quantity Available 5,264
Can ship immediately
Manufacturer

Manufacturer Part Number

B32620A472J289

Description CAP FILM 4700PF 5% 1KVDC RADIAL
Expanded Description 4700pF ±5% Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32620,21 Series
Online Catalog B32620-21 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32620
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage Rating - AC 500V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-4858-1

18:48:45 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.77600 7.76
100 0.45380 45.38
500 0.34404 172.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 495-1346-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,113 - Immediate
  • Unit Price: 0.70000
  • Tape & Box (TB) ? : 495-4858-3-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 4,800 - Immediate
  • Unit Price: 0.23424
Send Feedback