Add To Favorites
Product Overview
Digi-Key Part Number 495-1286-ND
Quantity Available 5,635
Can ship immediately
Manufacturer

Manufacturer Part Number

B32620A3223J

Description CAP FILM 0.022UF 5% 250VDC RAD
Expanded Description 0.022µF ±5% Film Capacitor 140V 250V Polypropylene (PP), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32620,21 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
Online Catalog B32620-21 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32620
Packaging ? Bulk ?
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage Rating - AC 140V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max) 0.335" (8.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications High Pulse, DV/DT
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-1305-ND B32620A4223J EPCOS (TDK) Bulk ? 22,312 - Immediate
0.70000 1
Additional Resources
Standard Package ? 1,500
Other Names 495-1286
B32620A3223J000

01:49:14 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.52900 5.29
100 0.34860 34.86
500 0.25820 129.10
1,000 0.21947 219.47
5,000 0.19365 968.25
10,000 0.18074 1,807.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32620A3223J189-ND
  • Minimum Quantity: 7,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.19365
Send Feedback