Add To Favorites
Product Overview
Digi-Key Part Number 495-2589-ND
Quantity Available 1,522
Can ship immediately
Manufacturer

Manufacturer Part Number

B32620A222K

Description CAP FILM 2200PF 10% 1KVDC RADIAL
Expanded Description 2200pF ±10% Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32620,21 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
Online Catalog B32620-21 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32620
Packaging ? Bulk ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage Rating - AC 500V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max) 0.335" (8.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications High Pulse, DV/DT
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-1339-ND B32620A222J EPCOS (TDK) Bulk ? 173 - Immediate
0.75000 1
495-1341-ND B32620J222J EPCOS (TDK) Bulk ? 0
0.20244 4,000  Non-Stock ?
Additional Resources
Standard Package ? 1,500
Other Names 495-2589
B32620A 222K
B32620A0222K000

06:49:18 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.50700 5.07
100 0.33370 33.37
500 0.24720 123.60
1,000 0.21012 210.12
5,000 0.18540 927.00
10,000 0.17304 1,730.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : B32620A222K289-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.17304
  • Tape & Reel (TR) ? : B32620A222K189-ND
  • Minimum Quantity: 7,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.18540
Send Feedback