Add To Favorites
Product Overview
Digi-Key Part Number 495-6854-ND
Quantity Available 1,508
Can ship immediately
Manufacturer

Manufacturer Part Number

B32562J3155K

Description CAP FILM 1.5UF 10% 250VDC 2DIP
Expanded Description 1.5µF ±10% Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32560-64 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
Online Catalog B32560-64 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SilverCap™ B32562
Packaging ? Bulk ?
Part Status Active
Capacitance 1.5µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 2-DIP
Size / Dimension -
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 300
Other Names 495-6854
B32562J3155K-ND
B32562J3155K000

03:36:50 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 1.04
10 0.82400 8.24
100 0.61760 61.76
500 0.46666 233.33
1,000 0.41175 411.75
5,000 0.37058 1,852.88
10,000 0.35685 3,568.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32562J3155K189-ND
  • Minimum Quantity: 2,800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.40362
Send Feedback