Add To Favorites
Product Overview
Digi-Key Part Number 495-6844-ND
Quantity Available 2,307
Can ship immediately
Manufacturer

Manufacturer Part Number

B32561J3224K

Description CAP FILM 0.22UF 10% 250VDC 2DIP
Expanded Description 0.22µF ±10% Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32560-64 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
Online Catalog B32560-64 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SilverCap™ B32561
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 2-DIP
Size / Dimension 0.453" L x 0.165" W (11.50mm x 4.20mm)
Height - Seated (Max) 0.260" (6.60mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 700
Other Names 495-6844
B32561J3224K-ND
B32561J3224K000

05:00:20 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.40500 4.05
100 0.26680 26.68
500 0.19760 98.80
1,000 0.16796 167.96
5,000 0.14820 741.00
10,000 0.13832 1,383.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : B32561J3224K289-ND
  • Minimum Quantity: 4,160  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.14820
Send Feedback