Add To Favorites
Product Overview
Digi-Key Part Number 495-6840-ND
Quantity Available 3,840
Can ship immediately
Manufacturer

Manufacturer Part Number

B32560J8103J

Description CAP FILM 10000PF 5% 630VDC 2DIP
Expanded Description 10000pF ±5% Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32560-64 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
Online Catalog B32560-64 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SilverCap™ B32560
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage Rating - AC 400V
Voltage Rating - DC 630V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 2-DIP
Size / Dimension 0.354" L x 0.150" W (9.00mm x 3.80mm)
Height - Seated (Max) 0.295" (7.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1,000
Other Names 495-6840
B32560J8103J-ND
B32560J8103J000

02:00:19 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.45000 4.50
100 0.29650 29.65
500 0.21960 109.80
1,000 0.18666 186.66
5,000 0.16470 823.50
10,000 0.15372 1,537.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : B32560J8103J289-ND
  • Minimum Quantity: 9,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.15372
Send Feedback