Add To Favorites
Product Overview
Digi-Key Part Number 495-6838-ND
Quantity Available 1,679
Can ship immediately
Manufacturer

Manufacturer Part Number

B32560J6103K

Description CAP FILM 10000PF 10% 400VDC 2DIP
Expanded Description 10000pF ±10% Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32560-64 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
Online Catalog B32560-64 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SilverCap™ B32560
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 2-DIP
Size / Dimension 0.354" L x 0.098" W (9.00mm x 2.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1,800
Other Names 495-6838
B32560J6103K-ND
B32560J6103K000

08:11:56 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.27500 2.75
100 0.16470 16.47
500 0.12352 61.76
1,000 0.10431 104.31
5,000 0.09333 466.65
10,000 0.08784 878.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : B32560J6103K289-ND
  • Minimum Quantity: 12,800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.08510
  • Tape & Reel (TR) ? : B32560J6103K189-ND
  • Minimum Quantity: 10,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.08784
Send Feedback