Add To Favorites
Product Overview
Digi-Key Part Number 495-6837-ND
Quantity Available 1,126
Can ship immediately
Manufacturer

Manufacturer Part Number

B32560J475K

Description CAP FILM 4.7UF 10% 63VDC 2DIP
Expanded Description 4.7µF ±10% Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32560-64 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
Online Catalog B32560-64 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SilverCap™ B32560
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 2-DIP
Size / Dimension 0.354" L x 0.386" W (9.00mm x 9.80mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 250
Other Names 495-6837
B32560J 475K
B32560J0475K000
B32560J475K-ND

17:55:01 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.75000 2.75
10 2.22700 22.27
100 1.70060 170.06
500 1.29568 647.84
1,000 1.13372 1,133.72
5,000 1.05274 5,263.70
10,000 1.03250 10,324.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback