Add To Favorites
Product Overview
Digi-Key Part Number 495-4924-1-ND
Quantity Available 10,340
Can ship immediately
Manufacturer

Manufacturer Part Number

B32529D3224K289

Description CAP FILM 0.22UF 10% 250VDC RAD
Expanded Description 0.22µF ±10% Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32529
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max) 0.512" (13.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-4924-1

23:15:56 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
10 0.86800 8.68
100 0.50780 50.78
500 0.38494 192.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 495-4924-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.26208
  • Bulk ? : 495-4477-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,575 - Immediate
  • Unit Price: 0.78000
  • Tape & Reel (TR) ? : 495-6833-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 2,400 - Immediate
  • Unit Price: 0.27846
  • Cut Tape (CT) ? : 495-6833-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,200 - Immediate
  • Unit Price: 1.02000
Send Feedback