Add To Favorites
Product Overview
Digi-Key Part Number 495-4921-1-ND
Quantity Available 4,305
Can ship immediately
Manufacturer

Manufacturer Part Number

B32529D225J289

Description CAP FILM 2.2UF 5% 63VDC RADIAL
Expanded Description 2.2µF ±5% Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32529
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±5%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max) 0.512" (13.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-4921-1

09:18:21 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.70000 1.70
10 1.39100 13.91
100 0.98400 98.40
500 0.72950 364.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 495-1127-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,376 - Immediate
  • Unit Price: 1.29000
  • Tape & Box (TB) ? : 495-4921-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.50895
  • Tape & Reel (TR) ? : 495-5004-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 3,200 - Immediate
  • Unit Price: 0.54288
  • Cut Tape (CT) ? : 495-5004-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,791 - Immediate
  • Unit Price: 1.70000
Send Feedback