Add To Favorites
Product Overview
Digi-Key Part Number 495-6819-1-ND
Quantity Available 11,023
Can ship immediately
Manufacturer

Manufacturer Part Number

B32529C1393J189

Description CAP FILM 0.039UF 5% RADIAL
Expanded Description 0.039µF ±5% Film Capacitor Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32520-29 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32529
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.039µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC -
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension -
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-6819-1

21:46:06 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.29700 2.97
100 0.14840 14.84
500 0.09832 49.16
1,000 0.08719 87.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-6819-2-ND
  • Minimum Quantity: 2,800
  • Quantity Available: 8,400 - Immediate
  • Unit Price: 0.07420
  • Tape & Box (TB) ? : B32529C1393J289-ND
  • Minimum Quantity: 12,800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.06159
Send Feedback