Add To Favorites
Product Overview
Digi-Key Part Number 495-4981-1-ND
Quantity Available 7,749
Can ship immediately
Manufacturer

Manufacturer Part Number

B32529C1184J189

Description CAP FILM 0.18UF 5% 100VDC RADIAL
Expanded Description 0.18µF ±5% Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32529
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.18µF
Tolerance ±5%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension -
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-4981-1

16:41:31 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.47800 4.78
100 0.23910 23.91
500 0.17416 87.08
1,000 0.15709 157.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4981-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.12294
  • Tape & Box (TB) ? : B32529C1184J289-ND
  • Minimum Quantity: 9,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.10928
  • Bulk ? : B32529C1184J000-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.10928
Send Feedback