Add To Favorites
Product Overview
Digi-Key Part Number 495-4579-ND
Quantity Available 663
Can ship immediately
Manufacturer

Manufacturer Part Number

B32526T826K

Description CAP FILM 82UF 10% 63VDC RADIAL
Expanded Description 82µF ±10% Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET) Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32520-29 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32526
Packaging ? Bulk ?
Part Status Active
Capacitance 82µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Polyethylene Terephthalate (PET)
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm)
Height - Seated (Max) 0.748" (19.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 195
Other Names 495-4579
B32526T0826K
B32526T0826K000

23:17:50 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.69000 28.69
10 27.18000 271.80
100 21.89500 2,189.50
500 19.63000 9,815.00
1,000 18.72400 18,724.00
5,000 18.12000 90,600.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback