Add To Favorites
Product Overview
Digi-Key Part Number 495-4584-ND
Quantity Available 616
Can ship immediately
Manufacturer

Manufacturer Part Number

B32526T566K

Description CAP FILM 56UF 10% 63VDC RADIAL
Expanded Description 56µF ±10% Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET) Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32520-29 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32526
Packaging ? Bulk ?
Part Status Active
Capacitance 56µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Polyethylene Terephthalate (PET)
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 260
Other Names 495-4584
B32526T0566K
B32526T0566K000

03:58:31 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.47000 21.47
10 20.34000 203.40
100 16.38500 1,638.50
500 14.69000 7,345.00
1,000 14.01200 14,012.00
5,000 13.56000 67,800.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback