Add To Favorites
Product Overview
Digi-Key Part Number 495-4119-ND
Quantity Available 1,188
Can ship immediately
Manufacturer

Manufacturer Part Number

B32522Q8683M

Description CAP FILM 0.068UF 20% 630VDC RAD
Expanded Description 0.068µF ±20% Film Capacitor 200V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32520-29 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32522
Packaging ? Bulk ?
Part Status Active
Capacitance 0.068µF
Tolerance ±20%
Voltage Rating - AC 200V
Voltage Rating - DC 630V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-1268-ND B32522Q8683J EPCOS (TDK) Bulk ? 0
0.23968 4,000  Non-Stock ?
Additional Resources
Standard Package ? 1,000
Other Names 495-4119
B32522Q8683M000

01:19:06 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.57100 5.71
100 0.39120 39.12
500 0.30970 154.85
1,000 0.26080 260.80
5,000 0.22820 1,141.00
10,000 0.22005 2,200.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback