Add To Favorites
Product Overview
Digi-Key Part Number 495-4763-ND
Quantity Available 8,693
Can ship immediately
Manufacturer

Manufacturer Part Number

B32522C6473K

Description CAP FILM 0.047UF 10% 400VDC RAD
Expanded Description 0.047µF ±10% Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32520-29 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32522
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension -
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 1,000
Other Names 495-4763
B32522C6473K-ND
B32522C6473K000

13:56:05 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.53900 5.39
100 0.36980 36.98
500 0.29280 146.40
1,000 0.24656 246.56
5,000 0.21574 1,078.70
10,000 0.20804 2,080.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32522C6473K189-ND
  • Minimum Quantity: 5,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.23674
Send Feedback