Add To Favorites
Product Overview
Digi-Key Part Number 495-4953-1-ND
Quantity Available 2,803
Can ship immediately
Manufacturer

Manufacturer Part Number

B32522C3104K189

Description CAP FILM 0.1UF 10% 250VDC RADIAL
Expanded Description 0.10µF ±10% Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32520-29 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32522
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-4953-1

23:17:48 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 0.96
10 0.81700 8.17
100 0.47770 47.77
500 0.36214 181.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4953-2-ND
  • Minimum Quantity: 1,300
  • Quantity Available: 2,600 - Immediate
  • Unit Price: 0.24656
  • Bulk ? : 495-4177-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,436 - Immediate
  • Unit Price: 0.66000
Send Feedback