Add To Favorites
Product Overview
Digi-Key Part Number 495-4789-ND
Quantity Available 3,426
Can ship immediately
Manufacturer

Manufacturer Part Number

B32522C225K

Description CAP FILM 2.2UF 10% 63VDC RADIAL
Expanded Description 2.2µF ±10% Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32520-29 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32522
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 1,000
Other Names 495-4789
B32522C 225K
B32522C0225K000
B32522C225K-ND

00:57:42 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 1.84
10 1.44900 14.49
100 1.08700 108.70
500 0.82128 410.64
1,000 0.72465 724.65
5,000 0.65219 3,260.93
10,000 0.62803 6,280.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32522C225K189-ND
  • Minimum Quantity: 5,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.67271
  • Tape & Box (TB) ? : B32522C225K289-ND
  • Minimum Quantity: 4,680  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.67271
Send Feedback