Add To Favorites
Product Overview
Digi-Key Part Number 495-4877-1-ND
Quantity Available 2,376
Can ship immediately
Manufacturer

Manufacturer Part Number

B32522C1225K289

Description CAP FILM 2.2UF 10% 100VDC RADIAL
Expanded Description 2.2µF ±10% Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32522
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-4877-1

01:38:37 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.09000 2.09
10 1.73500 17.35
100 1.45460 145.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4959-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 8,100 - Immediate
  • Unit Price: 0.76560
  • Cut Tape (CT) ? : 495-4959-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,485 - Immediate
  • Unit Price: 2.09000
  • Bulk ? : 495-4176-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,499 - Immediate
  • Unit Price: 1.88000
  • Tape & Box (TB) ? : 495-4877-3-ND
  • Minimum Quantity: 830
  • Quantity Available: 1,660 - Immediate
  • Unit Price: 0.76560
Send Feedback