Add To Favorites
Product Overview
Digi-Key Part Number 495-4886-1-ND
Quantity Available 808
Can ship immediately
Manufacturer

Manufacturer Part Number

B32521C6223K289

Description CAP FILM 0.022UF 10% 400VDC RAD
Expanded Description 0.022µF ±10% Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32521
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-4886-1

21:49:55 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.51600 5.16
100 0.25030 25.03
500 0.18866 94.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 495-4886-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.13090
  • Bulk ? : 495-4171-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0.45000
  • Tape & Reel (TR) ? : B32521C6223K189-ND
  • Minimum Quantity: 6,800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.11550
Send Feedback