Add To Favorites
Product Overview
Digi-Key Part Number 495-4766-ND
Quantity Available 3,845
Can ship immediately
Manufacturer

Manufacturer Part Number

B32521C6153K

Description CAP FILM 0.015UF 10% 400VDC RAD
Expanded Description 0.015µF ±10% Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32520-29 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32521
Packaging ? Bulk ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension -
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 1,000
Other Names 495-4766
B32521C6153K-ND
B32521C6153K000

14:33:57 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.31600 3.16
100 0.20790 20.79
500 0.15400 77.00
1,000 0.13090 130.90
5,000 0.11550 577.50
10,000 0.10780 1,078.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32521C6153K189-ND
  • Minimum Quantity: 6,800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.11550
  • Tape & Box (TB) ? : B32521C6153K289-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.11550
Send Feedback