Add To Favorites
Product Overview
Digi-Key Part Number 495-4949-1-ND
Quantity Available 1,222
Can ship immediately
Manufacturer

Manufacturer Part Number

B32521C6103K189

Description CAP FILM 10000PF 10% 400VDC RAD
Expanded Description 10000pF ±10% Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32521
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-4949-1

03:29:45 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.47600 4.76
100 0.23800 23.80
500 0.17340 86.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 495-2442-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,589 - Immediate
  • Unit Price: 0.49000
  • Tape & Reel (TR) ? : 495-4949-2-ND
  • Minimum Quantity: 1,700
  • Quantity Available: 0
  • Unit Price: 0.12920
  • Tape & Box (TB) ? : 495-2442-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.12920
  • Cut Tape (CT) ? : 495-2442-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 - Immediate
  • Unit Price: 0.54000
Send Feedback