Add To Favorites
Product Overview
Digi-Key Part Number 495-4948-1-ND
Quantity Available 8,272
Can ship immediately
Manufacturer

Manufacturer Part Number

B32521C1334K189

Description CAP FILM 0.33UF 10% 100VDC RAD
Expanded Description 0.33µF ±10% Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32521
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications Automotive; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-4948-1

18:00:23 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.76200 7.62
100 0.36990 36.99
500 0.27882 139.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4948-2-ND
  • Minimum Quantity: 1,700
  • Quantity Available: 5,100 - Immediate
  • Unit Price: 0.19346
  • Bulk ? : 495-4784-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,678 - Immediate
  • Unit Price: 0.66000
  • Tape & Box (TB) ? : B32521C1334K289-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.17070
Send Feedback