Add To Favorites
Product Overview
Digi-Key Part Number 495-7394-ND
Quantity Available 1,787
Can ship immediately
Manufacturer

Manufacturer Part Number

B32023B3104K

Description CAP FILM 0.1UF 10% 1.5KVDC RAD
Expanded Description 0.10µF ±10% Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32021-26 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Film Capacitors
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32021-26 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32023
Packaging ? Bulk ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage Rating - AC 300V
Voltage Rating - DC 1500V (1.5kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm)
Height - Seated (Max) 0.650" (16.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Features Y2 Safety Rated
 
Kits
Additional Resources
Standard Package ? 2,160
Other Names 495-7394
B32023B3104K-ND
B32023B3104K000

02:32:25 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.21000 2.21
10 1.78400 17.84
100 1.36210 136.21
500 1.03776 518.88
1,000 0.90804 908.04
5,000 0.84318 4,215.90
10,000 0.82697 8,269.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32023B3104K189-ND
  • Minimum Quantity: 1,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.90804
Send Feedback